
05115GS-12M-AAD-0 | |
---|---|
DigiKey Part Number | 12-05115GS-12M-AAD-0-ND |
Manufacturer | |
Manufacturer Product Number | 05115GS-12M-AAD-0 |
Description | FAN BLOWER 51X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 51mm L x 51mm H Sleeve 3.2 CFM (0.090m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 51mm L x 51mm H | |
Width | 15.00mm | |
Air Flow | 3.2 CFM (0.090m³/min) | |
Static Pressure | 0.440 in H2O (109.6 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 31.5dB | |
Power (Watts) | 840 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.070A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.79000 | $104.79 |
10 | $86.31300 | $863.13 |
25 | $79.22800 | $1,980.70 |
50 | $74.10120 | $3,705.06 |
100 | $70.38360 | $7,038.36 |