
ODB5115-12MB | |
---|---|
DigiKey Part Number | 1053-1679-ND |
Manufacturer | |
Manufacturer Product Number | ODB5115-12MB |
Description | FAN BLOWER 51.11X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 51.11mm L x 47.76mm H Ball 3.3 CFM (0.092m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 51.11mm L x 47.76mm H | |
Width | 15.00mm | |
Air Flow | 3.3 CFM (0.092m³/min) | |
Static Pressure | 0.350 in H2O (87.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 37.0dB | |
Power (Watts) | 1.44 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | 0.059 lb (26.76 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $125.71700 | $5,028.68 |