MB2181SS1W01-CA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: $130.78000
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 72
Unit Price: $317.45000
Datasheet
MB2181Sx1x01-CA-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MB2181Sx1x01-CA-xx
MB2181SS1W01-CA
MB2181SS1W01-CA
IP Rated Switches | Datasheet Preview

MB2181SS1W01-CA

DigiKey Part Number
360-2178-ND
Manufacturer
Manufacturer Product Number
MB2181SS1W01-CA
Description
SWITCH PUSHBUTTON 4PDT 6A 125V
Customer Reference
Detailed Description
Pushbutton Switch 4PDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
MB2181SS1W01-CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 6.50mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
100,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 125
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.