Similar
Similar
Similar
Similar
Similar

M2T18SA5G03 | |
|---|---|
DigiKey Part Number  | 360-1182-ND  | 
Manufacturer  | |
Manufacturer Product Number  | M2T18SA5G03  | 
Description  | SWITCH TOGGLE SPDT 0.4VA 28V  | 
Customer Reference  | |
Detailed Description  | Toggle Switch SPDT Through Hole  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | M2T18SA5G03 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Mounting Type  | Through Hole  | |
Circuit  | ||
Switch Function  | ||
Current Rating (Amps)  | 0.4VA (AC/DC)  | |
Voltage Rating - AC  | 28 V  | |
Voltage Rating - DC  | 28 V  | |
Actuator Type  | Standard Round  | |
Actuator Length  | 12.70mm  | |
Illumination  | Non-Illuminated  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Termination Style  | PC Pin  | |
Panel Cutout Dimensions  | -  | |
Bushing Thread  | Unthreaded  | |
Ingress Protection  | -  | |
Features  | Process Sealed  | |
Operating Temperature  | -30°C ~ 85°C  | |
Actuator Material  | Brass, Nickel Plated  | |
Electrical Life  | 50,000 Cycles  | |
Base Product Number  | 





