Similar

A127P31Y9CQ | |
|---|---|
DigiKey Part Number  | A127P31Y9CQ-ND  | 
Manufacturer  | |
Manufacturer Product Number  | A127P31Y9CQ  | 
Description  | SWITCH TOGGLE SPDT 6A 125V  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Toggle Switch SPDT Through Hole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Through Hole  | |
Circuit  | ||
Switch Function  | ||
Current Rating (Amps)  | 6A (AC/DC)  | |
Voltage Rating - AC  | 125 V  | |
Voltage Rating - DC  | 28 V  | |
Actuator Type  | Flatted  | |
Actuator Length  | 11.38mm  | |
Illumination  | Non-Illuminated  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Termination Style  | PC Pin  | |
Panel Cutout Dimensions  | -  | |
Bushing Thread  | Unthreaded  | |
Ingress Protection  | -  | |
Features  | Epoxy Sealed Terminals  | |
Operating Temperature  | -30°C ~ 90°C  | |
Actuator Material  | Brass, Chrome Plated  | |
Electrical Life  | 60,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $162.19000 | $162.19 | 


