
AT4064C | |
---|---|
DigiKey Part Number | AT4064C-ND |
Manufacturer | |
Manufacturer Product Number | AT4064C |
Description | CAP TOGGLE BAT RED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bat Toggle Switch Cap Red Forming |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Switch Type | Toggle | |
Shape | Bat | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | A and B Series | |
Mounting Type | Forming | |
Size | 3.00mm Dia x 6.30mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $3.59600 | $35.96 |
25 | $3.45840 | $86.46 |
50 | $3.35500 | $167.75 |
100 | $3.25730 | $325.73 |
250 | $3.13136 | $782.84 |
500 | $3.03938 | $1,519.69 |
1,000 | $2.94997 | $2,949.97 |
5,000 | $2.75244 | $13,762.20 |