


AT434C | |
|---|---|
DigiKey Part Number | AT434C-ND |
Manufacturer | |
Manufacturer Product Number | AT434C |
Description | CAP TOGGLE BAT RED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bat Toggle Switch Cap Red Forming |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Toggle | |
Shape | Bat | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | M Series | |
Mounting Type | Forming | |
Size | 6.60mm Dia x 13.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 10 | $6.51000 | $65.10 |
| 25 | $6.25920 | $156.48 |
| 50 | $6.07640 | $303.82 |
| 100 | $5.89700 | $589.70 |
| 250 | $5.66916 | $1,417.29 |
| 500 | $5.50258 | $2,751.29 |
| 1,000 | $5.34072 | $5,340.72 |
| 5,000 | $4.98293 | $24,914.65 |





