Parametric Equivalent




R1514H033B-T1-FE | |
|---|---|
DigiKey Part Number | R1514H033B-T1-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1514H033B-T1-FE |
Description | IC REG LINEAR 3.3V 150MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.12444 | $5,124.44 |
| 2,000 | $4.97489 | $9,949.78 |
| 3,000 | $4.90002 | $14,700.06 |
| 5,000 | $4.81704 | $24,085.20 |
| 7,000 | $4.76853 | $33,379.71 |
| 10,000 | $4.72190 | $47,219.00 |


