Parametric Equivalent




R1516H033B-T1-FE | |
|---|---|
DigiKey Part Number | R1516H033B-T1-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1516H033B-T1-FE |
Description | IC REG LINEAR 3.3V 150MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.98V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.35467 | $5,354.67 |
| 2,000 | $5.19962 | $10,399.24 |
| 3,000 | $5.12199 | $15,365.97 |
| 5,000 | $5.03595 | $25,179.75 |
| 7,000 | $4.98566 | $34,899.62 |
| 10,000 | $4.93731 | $49,373.10 |


