


R1141Q251D-TR-FE | |
---|---|
DigiKey Part Number | R1141Q251D-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1141Q251D-TR-FE |
Description | IC REG LINEAR 2.5V 120MA SC-82AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 120mA | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.00053 | $6,001.59 |
6,000 | $1.94783 | $11,686.98 |
9,000 | $1.92145 | $17,293.05 |
15,000 | $1.89220 | $28,383.00 |
21,000 | $1.87511 | $39,377.31 |
30,000 | $1.85869 | $55,760.70 |