


R1141Q251B-TR-FE | |
---|---|
DigiKey Part Number | R1141Q251B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1141Q251B-TR-FE |
Description | IC REG LINEAR 2.5V 120MA SC-82AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 120mA | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.00564 | $6,016.92 |
6,000 | $1.95281 | $11,716.86 |
9,000 | $1.92636 | $17,337.24 |
15,000 | $1.89704 | $28,455.60 |
21,000 | $1.87991 | $39,478.11 |
30,000 | $1.86344 | $55,903.20 |