SM-3TB202 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $35.72000
Datasheet
SM-31A101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-3TB202

DigiKey Part Number
SM-3TB202-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM-3TB202
Description
TRIMMER 2K OHM 0.125W GW SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 kOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
SM-3TB202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
11.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Square - 0.154" x 0.154" Face (3.90mm x 3.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$18.29822$9,149.11
Manufacturers Standard Package