3223G-1-202E is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nidec Components Corporation
In Stock: 0
Unit Price: $19.63865
Datasheet

Similar


Nidec Components Corporation
In Stock: 0
Unit Price: $18.29822
Datasheet
3223G Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3223G-1-202E

DigiKey Part Number
3223G-1-202ETR-ND - Tape & Reel (TR)
3223G-1-202ECT-ND - Cut Tape (CT)
3223G-1-202EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3223G-1-202E
Description
TRIMMER 2K OHM 0.125W GW SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 kOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3223G-1-202E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
11.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.72000$35.72
10$30.08500$300.85
25$28.06520$701.63
50$26.62000$1,331.00
100$25.24230$2,524.23
250$23.52320$5,880.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$22.29680$11,148.40
1,000$21.13117$21,131.17
1,500$20.47681$30,715.22
2,500$19.68019$49,200.47
3,500$19.17198$67,101.93
Manufacturers Standard Package