UWX1H4R7MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 878
Unit Price: $4.11000
Datasheet

Direct


Nichicon
In Stock: 3,352
Unit Price: $4.02000
Datasheet

Direct


Nichicon
In Stock: 35
Unit Price: $2.63000
Datasheet

Direct


Nichicon
In Stock: 1,400
Unit Price: $5.42000
Datasheet

Direct


Nichicon
In Stock: 1,489
Unit Price: $4.68000
Datasheet

MFR Recommended


Nichicon
In Stock: 6,054
Unit Price: $2.79000
Datasheet

Direct


Würth Elektronik
In Stock: 932
Unit Price: $2.46000
Datasheet

Direct


KEMET
In Stock: 41,173
Unit Price: $6.90000
Datasheet

Upgrade


Rubycon
In Stock: 10
Unit Price: $3.53000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1,618
Unit Price: $1.81000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1,868
Unit Price: $1.81000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.57994
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.57087
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.59239
Datasheet
WT_WX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WT_WX Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWX1H4R7MCL1GB

DigiKey Part Number
493-2134-2-ND - Tape & Reel (TR)
493-2134-1-ND - Cut Tape (CT)
493-2134-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWX1H4R7MCL1GB
Description
CAP ALUM 4.7UF 20% 50V SMD
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWX1H4R7MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
20 mA @ 120 Hz
Ripple Current @ High Frequency
30 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes