EDK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK475M050A9DAA

DigiKey Part Number
399-6687-2-ND - Tape & Reel (TR)
399-6687-1-ND - Cut Tape (CT)
399-6687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDK475M050A9DAA
Description
CAP ALUM 4.7UF 20% 50V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK475M050A9DAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
23 mA @ 120 Hz
Ripple Current @ High Frequency
28.75 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.222" (5.64mm)
Surface Mount Land Size
0.209" L x 0.256" W (5.30mm x 6.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,173
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.90000$6.90
10$4.34400$43.44
50$3.27620$163.81
100$2.93790$293.79
500$2.35294$1,176.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.16861$2,168.61
2,000$2.01539$4,030.78
3,000$1.93804$5,814.12
5,000$1.85183$9,259.15
7,000$1.80115$12,608.05
10,000$1.75220$17,522.00
12,000$1.72892$20,747.04
24,000$1.65015$39,603.60
25,000$1.64595$41,148.75
Manufacturers Standard Package