UA SERIES 5MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UA SERIES 5MM
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUA1H4R7MCL1GS

DigiKey Part Number
493-9463-2-ND - Tape & Reel (TR)
493-9463-1-ND - Cut Tape (CT)
493-9463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUA1H4R7MCL1GS
Description
CAP ALUM 4.7UF 20% 50V SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUA1H4R7MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
22 mA @ 120 Hz
Ripple Current @ High Frequency
33 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 878
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.55400$25.54
50$1.89020$94.51
100$1.68000$168.00
500$1.31508$657.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.18477$1,184.77
2,000$1.08997$2,179.94
3,000$1.04211$3,126.33
5,000$0.98874$4,943.70
7,000$0.95736$6,701.52
10,000$0.92704$9,270.40
12,000$0.91262$10,951.44
24,000$0.86382$20,731.68
25,000$0.86122$21,530.50
Manufacturers Standard Package