UWX1H100MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1,262
Unit Price: $85.00000
Datasheet

Direct


Nichicon
In Stock: 18,499
Unit Price: $70.00000
Datasheet

Direct


Nichicon
In Stock: 809
Unit Price: $68.00000
Datasheet

MFR Recommended


Nichicon
In Stock: 8,441
Unit Price: $59.00000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 48,227
Unit Price: $88.00000
Datasheet

Direct


Würth Elektronik
In Stock: 56
Unit Price: $62.00000
Datasheet

Direct


KEMET
In Stock: 13,886
Unit Price: $62.00000
Datasheet

Upgrade


Würth Elektronik
In Stock: 16,586
Unit Price: $45.00000
Datasheet

Upgrade


Würth Elektronik
In Stock: 7,796
Unit Price: $45.00000
Datasheet

Upgrade


KEMET
In Stock: 5,780
Unit Price: $53.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $12.81885
Datasheet

Upgrade


KEMET
In Stock: 18,704
Unit Price: $60.00000
Datasheet

Upgrade


KEMET
In Stock: 14,423
Unit Price: $62.00000
Datasheet

Upgrade


KEMET
In Stock: 16,119
Unit Price: $57.00000
Datasheet
WT_WX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WT_WX Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWX1H100MCL1GB

DigiKey Part Number
493-2135-2-ND - Tape & Reel (TR)
493-2135-1-ND - Cut Tape (CT)
493-2135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWX1H100MCL1GB
Description
CAP ALUM 10UF 20% 50V SMD
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWX1H100MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
33 mA @ 120 Hz
Ripple Current @ High Frequency
49.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 23,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

23,000In Stock
Ships from WEC