Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UWG1A330MCL1GB | |
|---|---|
DigiKey Part Number | 493-9740-2-ND - Tape & Reel (TR) 493-9740-1-ND - Cut Tape (CT) 493-9740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1A330MCL1GB |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1A330MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 47.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Part Status Active | Impedance 1.8 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1A330MCL1GS | Nichicon | 1,282 | 493-6357-1-ND | $3.86000 | Similar |
| UCD1A330MCL6GS | Nichicon | 0 | 493-6358-1-ND | $3.70000 | Similar |
| UCL1A330MCL1GS | Nichicon | 0 | 493-3900-2-ND | $1.15484 | Similar |
| UCL1A330MCL6GS | Nichicon | 441 | 493-3899-1-ND | $4.19000 | Similar |
| UUD1A330MCL1GS | Nichicon | 2,209 | 493-2244-1-ND | $4.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.77900 | $27.79 |
| 50 | $2.06040 | $103.02 |
| 100 | $1.83090 | $183.09 |
| 500 | $1.43630 | $718.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.31174 | $1,311.74 |
| 2,000 | $1.20811 | $2,416.22 |
| 3,000 | $1.15578 | $3,467.34 |
| 5,000 | $1.09741 | $5,487.05 |
| 7,000 | $1.06310 | $7,441.70 |
| 10,000 | $1.02996 | $10,299.60 |












