Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UWF1A330MCL1GB | |
|---|---|
DigiKey Part Number | 493-9706-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UWF1A330MCL1GB |
Description | CAP ALUM 33UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWF1A330MCL1GB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 80 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 2.6 Ohms |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1A330MCL1GS | Nichicon | 1,282 | 493-6357-1-ND | $3.86000 | Similar |
| UCD1A330MCL6GS | Nichicon | 0 | 493-6358-1-ND | $3.70000 | Similar |
| UCL1A330MCL1GS | Nichicon | 0 | 493-3900-2-ND | $1.15484 | Similar |
| UCL1A330MCL6GS | Nichicon | 441 | 493-3899-1-ND | $4.19000 | Similar |
| UUD1A330MCL1GS | Nichicon | 2,209 | 493-2244-1-ND | $4.19000 | Similar |












