
EEE-FK1A330AR | |
|---|---|
DigiKey Part Number | PCE4386TR-ND - Tape & Reel (TR) PCE4386CT-ND - Cut Tape (CT) PCE4386DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A330AR |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A330AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 104 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.72100 | $27.21 |
| 50 | $2.01420 | $100.71 |
| 100 | $1.78980 | $178.98 |
| 500 | $1.40258 | $701.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.25682 | $1,256.82 |
| 2,000 | $1.15701 | $2,314.02 |
| 3,000 | $1.10664 | $3,319.92 |
| 5,000 | $1.05044 | $5,252.20 |
| 7,000 | $1.01742 | $7,121.94 |
| 10,000 | $0.98550 | $9,855.00 |

