Similar
Similar
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar




UWG1A102MNL1GS | |
|---|---|
DigiKey Part Number | 493-6304-2-ND - Tape & Reel (TR) 493-6304-1-ND - Cut Tape (CT) 493-6304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1A102MNL1GS |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1A102MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.32000 | $8.32 |
| 10 | $5.27000 | $52.70 |
| 50 | $4.00100 | $200.05 |
| 100 | $3.59950 | $359.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.90818 | $1,454.09 |
| 1,000 | $2.69018 | $2,690.18 |
| 1,500 | $2.58015 | $3,870.23 |
| 2,500 | $2.45747 | $6,143.67 |
| 3,500 | $2.38536 | $8,348.76 |
| 5,000 | $2.31568 | $11,578.40 |
| 6,000 | $2.28257 | $13,695.42 |
| 12,000 | $2.17045 | $26,045.40 |
| 12,500 | $2.16446 | $27,055.75 |









