Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UVY1H471MPD1CA | |
|---|---|
DigiKey Part Number | UVY1H471MPD1CA-ND |
Manufacturer | |
Manufacturer Product Number | UVY1H471MPD1CA |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 810 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY1H471MPD | Nichicon | 3,621 | 493-17364-ND | $8.30000 | Parametric Equivalent |
| UVY1H471MPD1TD | Nichicon | 3,306 | 493-12922-1-ND | $8.30000 | Parametric Equivalent |
| 50PX470MEFC10X20 | Rubycon | 2,958 | 1189-4213-ND | $6.66000 | Parametric Equivalent |
| 50PX470MEFCCA10X20 | Rubycon | 0 | 1189-1407-ND | $7.07000 | Parametric Equivalent |
| 50PX470MEFCT810X20 | Rubycon | 537 | 1189-50PX470MEFCT810X20CT-ND | $7.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | $2.77851 | $4,445.62 |








