
50PX470MEFCT810X20 | |
|---|---|
DigiKey Part Number | 1189-50PX470MEFCT810X20CT-ND - Cut Tape (CT) 1189-50PX470MEFCT810X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50PX470MEFCT810X20 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PX470MEFCT810X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 720 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.62000 | $46.20 |
| 50 | $3.48260 | $174.13 |
| 100 | $3.12010 | $312.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.49704 | $1,248.52 |
| 1,000 | $2.30046 | $2,300.46 |
| 1,500 | $2.20117 | $3,301.75 |
| 2,500 | $2.09053 | $5,226.33 |
| 3,500 | $2.02545 | $7,089.08 |
| 5,000 | $1.96260 | $9,813.00 |

