



UVY1A222MPD1TD | |
|---|---|
DigiKey Part Number | 493-12889-1-ND - Cut Tape (CT) 493-12889-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1A222MPD1TD |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1A222MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 705 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 810.75 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY1A222MPD | Nichicon | 2,249 | 493-16157-ND | $7.15000 | Parametric Equivalent |
| EEU-HD1A222 | Panasonic Industry | 43 | P15106-ND | $14.55000 | Parametric Equivalent |
| EEU-HD1A222B | Panasonic Industry | 283 | P15722CT-ND | $14.80000 | Parametric Equivalent |
| EKMQ100ELL222MJ16S | Chemi-Con | 3,751 | 565-EKMQ100ELL222MJ16S-ND | $9.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $4.49700 | $44.97 |
| 50 | $3.38900 | $169.45 |
| 100 | $3.03780 | $303.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.43308 | $1,216.54 |
| 1,000 | $2.24217 | $2,242.17 |
| 1,500 | $2.14581 | $3,218.72 |
| 2,500 | $2.03840 | $5,096.00 |
| 3,500 | $1.97525 | $6,913.38 |
| 5,000 | $1.91424 | $9,571.20 |

