UVR1C682MHD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: $6.10760
Datasheet

Similar


Nichicon
In Stock: 375
Unit Price: $15.77000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 104
Unit Price: $23.24000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 289
Unit Price: $27.10000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 3,883
Unit Price: $18.31000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 718
Unit Price: $15.77000
Datasheet
VR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VR Series

UVR1C682MHD

DigiKey Part Number
493-1048-ND
Manufacturer
Manufacturer Product Number
UVR1C682MHD
Description
CAP ALUM 6800UF 20% 16V RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1C682MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.65 A @ 120 Hz
Ripple Current @ High Frequency
3.0475 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.398" (35.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.90000$17.90
10$11.80700$118.07
50$9.25220$462.61
100$8.44670$844.67
500$7.05900$3,529.50
1,000$6.62242$6,622.42
2,500$6.15667$15,391.68
5,000$5.87308$29,365.40
Manufacturers Standard Package