KW-SERIES-35.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KW-SERIES-35.5mm

UKW1C682MHD

DigiKey Part Number
493-10713-ND
Manufacturer
Manufacturer Product Number
UKW1C682MHD
Description
CAP ALUM 6800UF 20% 16V RADIAL
Customer Reference
Detailed Description
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKW1C682MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.5 A @ 120 Hz
Ripple Current @ High Frequency
2.875 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.398" (35.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$27.10000$27.10
10$18.20400$182.04
50$14.52200$726.10
100$13.36090$1,336.09
500$11.36304$5,681.52
1,000$10.73482$10,734.82
2,500$10.06472$25,161.80
5,000$9.71718$48,585.90
Manufacturers Standard Package