



UVP1E221MPD1TD | |
|---|---|
DigiKey Part Number | 493-12692-1-ND - Cut Tape (CT) 493-12692-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1E221MPD1TD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1E221MPD1TD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 305 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 457.5 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1E221MPD | Nichicon | 505 | 493-6082-ND | $8.39000 | Parametric Equivalent |
| UVP1E221MPD1AA | Nichicon | 0 | UVP1E221MPD1AA-ND | $2.17451 | Parametric Equivalent |
| UVP1E221MPD1CV | Nichicon | 0 | UVP1E221MPD1CV-ND | $2.69940 | Parametric Equivalent |
| ECE-A1EN221U | Panasonic Industry | 5,633 | P1181-ND | $9.21000 | Parametric Equivalent |
| ECE-A1EN221UB | Panasonic Industry | 947 | 10-ECE-A1EN221UBCT-ND | $9.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $5.30300 | $53.03 |
| 50 | $4.02360 | $201.18 |
| 100 | $3.61750 | $361.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.91798 | $1,458.99 |
| 1,000 | $2.69731 | $2,697.31 |
| 1,500 | $2.58599 | $3,878.98 |
| 2,500 | $2.46184 | $6,154.60 |
| 3,500 | $2.38886 | $8,361.01 |
| 5,000 | $2.31835 | $11,591.75 |

