
ECE-A1EN221UB | |
|---|---|
DigiKey Part Number | 10-ECE-A1EN221UBCT-ND - Cut Tape (CT) 10-ECE-A1EN221UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1EN221UB |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1EN221UB Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 544 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $6.00200 | $60.02 |
| 50 | $4.57600 | $228.80 |
| 100 | $4.12310 | $412.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.28202 | $1,641.01 |
| 1,000 | $3.04080 | $3,040.80 |
| 1,500 | $2.91907 | $4,378.61 |
| 2,500 | $2.78334 | $6,958.35 |
| 3,500 | $2.70353 | $9,462.36 |
| 5,000 | $2.62644 | $13,132.20 |

