Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UVP1E221MPD1CV | |
|---|---|
DigiKey Part Number | UVP1E221MPD1CV-ND |
Manufacturer | |
Manufacturer Product Number | UVP1E221MPD1CV |
Description | CAP ALUM 25V BIPOLAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 305 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 457.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1E221MPD | Nichicon | 505 | 493-6082-ND | $8.39000 | Parametric Equivalent |
| UVP1E221MPD1AA | Nichicon | 0 | UVP1E221MPD1AA-ND | $2.17451 | Parametric Equivalent |
| UVP1E221MPD1TD | Nichicon | 1,910 | 493-12692-1-ND | $8.39000 | Parametric Equivalent |
| ECE-A1EN221U | Panasonic Industry | 5,633 | P1181-ND | $9.21000 | Parametric Equivalent |
| ECE-A1EN221UB | Panasonic Industry | 947 | 10-ECE-A1EN221UBCT-ND | $9.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $2.69940 | $1,619.64 |



