



UVP1E102MHD1TN | |
|---|---|
DigiKey Part Number | 493-12690-1-ND - Cut Tape (CT) 493-12690-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1E102MHD1TN |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1E102MHD1TN Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.0925 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1E102MHD | Nichicon | 400 | 493-17354-ND | $15.46000 | Parametric Equivalent |
| ECE-A1EN102U | Panasonic Industry | 70 | P1184-ND | $20.22000 | Parametric Equivalent |
| ECE-A1EN102UB | Panasonic Industry | 0 | 10-ECE-A1EN102UBTB-ND | $7.91862 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.46000 | $15.46 |
| 10 | $10.07100 | $100.71 |
| 50 | $7.83020 | $391.51 |
| 100 | $7.12230 | $712.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.36540 | $1,591.35 |
| 500 | $5.90386 | $2,951.93 |
| 750 | $5.67087 | $4,253.15 |
| 1,250 | $5.41113 | $6,763.91 |
| 1,750 | $5.25842 | $9,202.24 |
| 2,500 | $5.11094 | $12,777.35 |

