
ECE-A1EN102U | |
|---|---|
DigiKey Part Number | P1184-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1EN102U |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1EN102U Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.156 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1E102MHD | Nichicon | 400 | 493-17354-ND | $15.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.22000 | $20.22 |
| 10 | $13.36000 | $133.60 |
| 50 | $10.51200 | $525.60 |
| 100 | $9.61420 | $961.42 |
| 500 | $8.06940 | $4,034.70 |
| 1,000 | $7.58326 | $7,583.26 |
| 2,500 | $7.06467 | $17,661.67 |
| 5,000 | $6.74893 | $33,744.65 |

