



UVP1E102MHD | |
|---|---|
DigiKey Part Number | 493-17354-ND |
Manufacturer | |
Manufacturer Product Number | UVP1E102MHD |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1E102MHD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.0925 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1E102MHD1TN | Nichicon | 495 | 493-12690-1-ND | $15.46000 | Parametric Equivalent |
| ECE-A1EN102U | Panasonic Industry | 70 | P1184-ND | $20.22000 | Parametric Equivalent |
| ECE-A1EN102UB | Panasonic Industry | 0 | 10-ECE-A1EN102UBTB-ND | $7.91862 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.46000 | $15.46 |
| 10 | $10.07100 | $100.71 |
| 50 | $7.83020 | $391.51 |
| 400 | $6.04323 | $2,417.29 |
| 800 | $5.63605 | $4,508.84 |
| 1,200 | $5.43058 | $6,516.70 |
| 2,800 | $5.06694 | $14,187.43 |
| 5,200 | $4.84891 | $25,214.33 |

