UVK0J332MPD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: $4.18703
Datasheet

Parametric Equivalent


Nichicon
In Stock: 13,865
Unit Price: $5.76000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 29,467
Unit Price: $6.67000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Chemi-Con
In Stock: 1,204
Unit Price: $9.88000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 29,812
Unit Price: $5.76000
Datasheet

Upgrade


Rubycon
In Stock: 176
Unit Price: $7.82000
Datasheet

Upgrade


Rubycon
In Stock: 334
Unit Price: $6.67000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 784
Unit Price: $8.15000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1,075
Unit Price: $8.97000
Datasheet

Upgrade


Chemi-Con
In Stock: 3,714
Unit Price: $6.34000
Datasheet

Upgrade


Chemi-Con
In Stock: 913
Unit Price: $9.22000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,500
Unit Price: $5.68000
Datasheet
UVK SERIES 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVK SERIES 10mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK0J332MPD

DigiKey Part Number
UVK0J332MPD-ND
Manufacturer
Manufacturer Product Number
UVK0J332MPD
Description
CAP ALUM 3300UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK0J332MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.19 A @ 120 Hz
Ripple Current @ High Frequency
1.3685 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,400$1.77764$2,488.70
Manufacturers Standard Package