
EKMQ6R3ELL332MJ20S | |
---|---|
DigiKey Part Number | 565-EKMQ6R3ELL332MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ6R3ELL332MJ20S |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 840 mA @ 120 Hz | |
Ripple Current @ High Frequency | 907.2 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.34000 | $6.34 |
10 | $3.98400 | $39.84 |
50 | $2.99640 | $149.82 |
100 | $2.68200 | $268.20 |
500 | $2.14000 | $1,070.00 |
2,000 | $1.82693 | $3,653.86 |
4,000 | $1.70884 | $6,835.36 |
6,000 | $1.64925 | $9,895.50 |
10,000 | $1.58284 | $15,828.40 |