PX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3PX3300MEFC10X20

DigiKey Part Number
1189-4085-ND
Manufacturer
Manufacturer Product Number
6.3PX3300MEFC10X20
Description
CAP ALUM 3300UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3PX3300MEFC10X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
985 mA @ 120 Hz
Ripple Current @ High Frequency
1.13275 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.82000$7.82
10$4.96400$49.64
50$3.75540$187.77
100$3.37180$337.18
500$2.71064$1,355.32
1,000$2.50212$2,502.12
3,000$2.24144$6,724.32
5,000$2.14396$10,719.80
Manufacturers Standard Package