UUT1H2R2MCL1GS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1,256
Unit Price: $3.72000
Datasheet

Direct


Nichicon
In Stock: 15,770
Unit Price: $2.65000
Datasheet

Direct


Nichicon
In Stock: 820
Unit Price: $2.81000
Datasheet

Similar


Nichicon
In Stock: 2,729
Unit Price: $3.72000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,434
Unit Price: $3.80000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,312
Unit Price: $3.72000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,568
Unit Price: $3.64000
Datasheet

Direct


Würth Elektronik
In Stock: 6,199
Unit Price: $1.49000
Datasheet

Direct


Würth Elektronik
In Stock: 1,079
Unit Price: $1.65000
Datasheet

Direct


KEMET
In Stock: 36,879
Unit Price: $3.47000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3,940
Unit Price: $5.87000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,975
Unit Price: $5.29000
Datasheet
UT Series 4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UT Series 4mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUT1H2R2MCL1GS

DigiKey Part Number
493-6256-2-ND - Tape & Reel (TR)
493-6256-1-ND - Cut Tape (CT)
493-6256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUT1H2R2MCL1GS
Description
CAP ALUM 2.2UF 20% 50V SMD
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUT1H2R2MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
11 mA @ 120 Hz
Ripple Current @ High Frequency
16.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes