
EXV225M050A9BAA | |
|---|---|
DigiKey Part Number | 399-18151-2-ND - Tape & Reel (TR) 399-18151-1-ND - Cut Tape (CT) 399-18151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV225M050A9BAA |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5Ohm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV225M050A9BAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 5Ohm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 42 mA @ 120 Hz | |
Ripple Current @ High Frequency | 60 mA @ 100 kHz | |
Impedance | 5 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.13800 | $21.38 |
| 50 | $1.57140 | $78.57 |
| 100 | $1.39100 | $139.10 |
| 500 | $1.08132 | $540.66 |
| 1,000 | $0.98343 | $983.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.77310 | $1,546.20 |
| 4,000 | $0.71501 | $2,860.04 |
| 6,000 | $0.68571 | $4,114.26 |
| 10,000 | $0.65302 | $6,530.20 |
| 14,000 | $0.63694 | $8,917.16 |

