MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UUE1A331MNS1GS | |
|---|---|
DigiKey Part Number | 493-17511-2-ND - Tape & Reel (TR) 493-17511-1-ND - Cut Tape (CT) 493-17511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUE1A331MNS1GS |
Description | CAP ALUM 330UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUE1A331MNS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 127.3 mA @ 120 Hz | |
Ripple Current @ High Frequency | 190 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.76000 | $11.76 |
| 10 | $7.59700 | $75.97 |
| 50 | $5.84720 | $292.36 |
| 100 | $5.29550 | $529.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.34424 | $2,172.12 |
| 1,000 | $4.04465 | $4,044.65 |
| 1,500 | $3.89348 | $5,840.22 |
| 2,500 | $3.72496 | $9,312.40 |
| 3,500 | $3.62592 | $12,690.72 |
| 5,000 | $3.53021 | $17,651.05 |
| 6,000 | $3.48474 | $20,908.44 |
| 12,000 | $3.33080 | $39,969.60 |
| 12,500 | $3.32259 | $41,532.38 |









