UCX SERIES 10MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UCX SERIES 10MM
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UCX1C331MCL1GS

DigiKey Part Number
493-6997-2-ND - Tape & Reel (TR)
493-6997-1-ND - Cut Tape (CT)
493-6997-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCX1C331MCL1GS
Description
CAP ALUM 330UF 20% 16V SMD
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UCX1C331MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
150mOhm
Lifetime @ Temp.
2000 Hrs @ 135°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.33000$11.33
10$7.28300$72.83
50$5.59820$279.91
100$5.06620$506.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.14886$2,074.43
1,000$3.85999$3,859.99
1,500$3.71422$5,571.33
2,500$3.55168$8,879.20
3,500$3.45615$12,096.52
5,000$3.36387$16,819.35
6,000$3.32001$19,920.06
12,000$3.17153$38,058.36
12,500$3.16363$39,545.38
Manufacturers Standard Package