
EMVH100ARA331MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVH100ARA331MJA0GTR-ND - Tape & Reel (TR) 565-EMVH100ARA331MJA0GCT-ND - Cut Tape (CT) 565-EMVH100ARA331MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH100ARA331MJA0G |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH100ARA331MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 275.28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 296 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.67000 | $46.70 |
| 50 | $3.53200 | $176.60 |
| 100 | $3.17100 | $317.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.54768 | $1,273.84 |
| 1,000 | $2.35118 | $2,351.18 |
| 1,500 | $2.25198 | $3,377.97 |
| 2,500 | $2.14134 | $5,353.35 |
| 3,500 | $2.07633 | $7,267.15 |
| 5,000 | $2.01351 | $10,067.55 |
| 6,000 | $1.98366 | $11,901.96 |
| 12,000 | $1.88254 | $22,590.48 |
| 12,500 | $1.87715 | $23,464.38 |

