UTT1C221MPD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 5,749
Unit Price: $3.51000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $4.90000
Datasheet

Similar


Nichicon
In Stock: 1,203
Unit Price: $5.71000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $3.10000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,301
Unit Price: $3.18000
Datasheet
UTT Series 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTT Series 8mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UTT1C221MPD

DigiKey Part Number
493-3272-ND
Manufacturer
Manufacturer Product Number
UTT1C221MPD
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
EDA/CAD Models
UTT1C221MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
138 mA @ 120 Hz
Ripple Current @ High Frequency
230 mA @ 100 kHz
Impedance
680 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes