Direct
Direct




UCW1C221MCL1GS | |
|---|---|
DigiKey Part Number | 493-9414-2-ND - Tape & Reel (TR) 493-9414-1-ND - Cut Tape (CT) 493-9414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCW1C221MCL1GS |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCW1C221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.343" (8.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $3.02700 | $30.27 |
| 50 | $2.25340 | $112.67 |
| 100 | $2.00780 | $200.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.49015 | $1,192.12 |
| 1,600 | $1.37206 | $2,195.30 |
| 2,400 | $1.31243 | $3,149.83 |
| 4,000 | $1.24595 | $4,983.80 |
| 5,600 | $1.20688 | $6,758.53 |
| 8,000 | $1.16910 | $9,352.80 |
| 9,600 | $1.15116 | $11,051.14 |
| 19,200 | $1.09037 | $20,935.10 |
| 20,000 | $1.08713 | $21,742.60 |


