EMZE160ARA221MF90G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 1,431
Unit Price: $6.28000
Datasheet
MZA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZE160ARA221MF90G

DigiKey Part Number
565-EMZE160ARA221MF90GTR-ND - Tape & Reel (TR)
565-EMZE160ARA221MF90GCT-ND - Cut Tape (CT)
565-EMZE160ARA221MF90GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZE160ARA221MF90G
Description
CAP ALUM 220UF 20% 16V SMD
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Ripple Current @ High Frequency
230 mA @ 100 kHz
Impedance
1 Ohms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes