



UPW1J681MHD3 | |
|---|---|
DigiKey Part Number | 493-1952-ND |
Manufacturer | |
Manufacturer Product Number | UPW1J681MHD3 |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J681MHD3 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.718 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.29 A @ 100 kHz |
Part Status Not For New Designs | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J681MHD | Nichicon | 174 | 493-11090-ND | $18.33000 | Similar |
| UPJ1J681MHD6 | Nichicon | 400 | UPJ1J681MHD6-ND | $19.07000 | Similar |
| UPM1J681MHD | Nichicon | 180 | 493-5619-ND | $18.99000 | Similar |
| UPM1J681MHD6 | Nichicon | 199 | 493-15774-ND | $18.91000 | Similar |
| UPW1J681MHD | Nichicon | 2,781 | 493-1951-ND | $13.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 10 | $8.63300 | $86.33 |
| 50 | $6.66920 | $333.46 |
| 400 | $5.10390 | $2,041.56 |
| 800 | $4.74720 | $3,797.76 |
| 1,200 | $4.56711 | $5,480.53 |
| 2,800 | $4.24840 | $11,895.52 |
| 5,200 | $4.05733 | $21,098.12 |

