



UPM1J681MHD | |
|---|---|
DigiKey Part Number | 493-5619-ND |
Manufacturer | |
Manufacturer Product Number | UPM1J681MHD |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J681MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.05 A @ 10 kHz |
Part Status Not For New Designs | Impedance 32 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J681MHD | Nichicon | 174 | 493-11090-ND | $18.33000 | Direct |
| UPJ1J681MHD6 | Nichicon | 400 | UPJ1J681MHD6-ND | $19.07000 | Similar |
| UPM1J681MHD6 | Nichicon | 199 | 493-15774-ND | $18.91000 | Similar |
| UPW1J681MHD | Nichicon | 2,781 | 493-1951-ND | $13.65000 | Similar |
| UPW1J681MHD3 | Nichicon | 2,878 | 493-1952-ND | $13.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.99000 | $18.99 |
| 10 | $12.51300 | $125.13 |
| 50 | $9.81160 | $490.58 |
| 100 | $8.95980 | $895.98 |
| 500 | $7.49390 | $3,746.95 |
| 1,000 | $7.03259 | $7,032.59 |
| 2,500 | $6.54056 | $16,351.40 |
| 5,000 | $6.24097 | $31,204.85 |

