680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1J681MHD6

DigiKey Part Number
UPJ1J681MHD6-ND
Manufacturer
Manufacturer Product Number
UPJ1J681MHD6
Description
CAP ALUM 680UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1J681MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.61 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.94 A @ 10 kHz
Part Status
Not For New Designs
Impedance
51 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.984" (25.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1J681MHD3Nichicon2,878493-1952-ND$13.32000Direct
UPJ1J681MHDNichicon174493-11090-ND$18.33000Similar
UPM1J681MHDNichicon180493-5619-ND$18.99000Similar
UPM1J681MHD6Nichicon199493-15774-ND$18.91000Similar
UPW1J681MHDNichicon2,781493-1951-ND$13.65000Similar
In-Stock: 400
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$19.07000$19.07
10$12.56200$125.62
50$9.85420$492.71
300$7.92910$2,378.73
600$7.39838$4,439.03
1,200$6.95752$8,349.02
2,700$6.53573$17,646.47
5,100$6.26345$31,943.59
Manufacturers Standard Package