UPS2C221MHD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 151
Unit Price: $22.83000
Datasheet

MFR Recommended


Nichicon
In Stock: 0
Unit Price: $32.02000
Datasheet

Similar


Nichicon
In Stock: 185
Unit Price: $21.76000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $22.25000
Datasheet

Similar


Nichicon
In Stock: 39
Unit Price: $20.53000
Datasheet

Similar


Nichicon
In Stock: 149
Unit Price: $26.19000
Datasheet

Similar


Nichicon
In Stock: 181
Unit Price: $29.81000
Datasheet

Similar


Nichicon
In Stock: 175
Unit Price: $19.62000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $18.89000
Datasheet

Similar


Chemi-Con
In Stock: 35
Unit Price: $17.00000
Datasheet

Similar


Chemi-Con
In Stock: 1,506
Unit Price: $17.16000
Datasheet
PS Series 18mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PS Series 18mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS2C221MHD

DigiKey Part Number
493-11156-ND
Manufacturer
Manufacturer Product Number
UPS2C221MHD
Description
CAP ALUM 220UF 20% 160V RADIAL
Customer Reference
Detailed Description
220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS2C221MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Ripple Current @ High Frequency
800 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes