CY Series 18mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY Series 18mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCY2C221MHD6

DigiKey Part Number
493-16705-ND
Manufacturer
Manufacturer Product Number
UCY2C221MHD6
Description
CAP ALUM 220UF 20% 160V RADIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2C221MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.105 A @ 120 Hz
Ripple Current @ High Frequency
2.21 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$20.53000$20.53
10$13.59700$135.97
50$10.71860$535.93
400$8.42490$3,369.96
800$7.90268$6,322.14
1,200$7.63918$9,167.02
2,800$7.17295$20,084.26
5,200$6.89348$35,846.10
Manufacturers Standard Package