



URZ2C221MRD | |
---|---|
DigiKey Part Number | 493-11265-ND |
Manufacturer | |
Manufacturer Product Number | URZ2C221MRD |
Description | CAP ALUM 220UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ2C221MRD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 880 mA @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.81000 | $29.81 |
10 | $20.13300 | $201.33 |
50 | $16.12480 | $806.24 |