UPS1C332MHD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 599
Unit Price: $17.98000
Datasheet

Direct


Nichicon
In Stock: 449
Unit Price: $13.14000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $7.38908
Datasheet

Similar


Nichicon
In Stock: 387
Unit Price: $16.42000
Datasheet

Similar


Nichicon
In Stock: 297
Unit Price: $16.67000
Datasheet

Similar


Nichicon
In Stock: 357
Unit Price: $15.77000
Datasheet

Similar


Nichicon
In Stock: 609
Unit Price: $15.77000
Datasheet

Similar


Nichicon
In Stock: 349
Unit Price: $16.18000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $14.23251
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $13.71303
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $13.86159
Datasheet

Similar


Panasonic Electronic Components
In Stock: 4,807
Unit Price: $11.99000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2,074
Unit Price: $16.59000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 198
Unit Price: $17.65000
Datasheet
PS Series 16mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PS Series 16mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPS1C332MHD

DigiKey Part Number
UPS1C332MHD-ND
Manufacturer
Manufacturer Product Number
UPS1C332MHD
Description
CAP ALUM 3300UF 20% 16V RADIAL
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1C332MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.653 A @ 120 Hz
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Impedance
38 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
400$4.42880$1,771.52
Manufacturers Standard Package